SKF 22332 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- RS Stock No.:
- 460-218
- Mfr. Part No.:
- 22332 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,419.40
(exc. VAT)
€4,205.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,419.40 |
*price indicative
- RS Stock No.:
- 460-218
- Mfr. Part No.:
- 22332 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 114mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 340mm | |
| Dynamic Load Rating | 1680kN | |
| Standards/Approvals | RoHS | |
| Series | 22332 CC/C3W33 | |
| Limiting Speed | 1900rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 1960kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 114mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 340mm | ||
Dynamic Load Rating 1680kN | ||
Standards/Approvals RoHS | ||
Series 22332 CC/C3W33 | ||
Limiting Speed 1900rpm | ||
Number of Rows 2 | ||
Static Load Rating 1960kN | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22332 CC/W33 Cylindrical 160 mm ID Roller Bearing, 340 mm OD
- SKF 22332 CCJA/W33VA406 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCJA/W33VA405 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 24132 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22238 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 340 mm OD
