NSK 22332CAME4 Round 160 mm ID Spherical Roller Bearing, 340 mm OD
- RS Stock No.:
- 642-463
- Mfr. Part No.:
- 22332CAME4
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€1,537.74
(exc. VAT)
€1,891.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,537.74 |
*price indicative
- RS Stock No.:
- 642-463
- Mfr. Part No.:
- 22332CAME4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 114mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 1100rpm | |
| Outside Diameter | 340mm | |
| Static Load Rating | 1900kN | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 1300rpm | |
| Dynamic Load Rating | 1700kN | |
| Limiting Speed | 2200rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 114mm | ||
Bore Type Round | ||
Maximum Speed - Grease 1100rpm | ||
Outside Diameter 340mm | ||
Static Load Rating 1900kN | ||
Number of Rows 2 | ||
Maximum Speed - Oil 1300rpm | ||
Dynamic Load Rating 1700kN | ||
Limiting Speed 2200rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to ensure optimal performance and longevity in demanding applications. Designed with a bore diameter of 160 mm and an outside diameter of 340 mm, it adeptly accommodates significant loads while providing superior stability. Its robust construction allows for dynamic movements and efficient load handling, making it an indispensable component in machinery fitted with rotating elements. This bearing supports multiple lubrication methods, ensuring versatility across various operational conditions, thereby enhancing reliability and extending maintenance intervals.
Excellent Basic dynamic load rating of 1700000 N enhances durability
Robust static load rating of 1900000 N ensures reliability under heavy loads
Thermal speed capability of up to 1400 min-1 optimises thermal management in applications
Mechanical speed rating reaches 2200 min-1 for high-performance scenarios
Spherical design accommodates misalignment contributing to smoother operation
Minimised chamfer dimension of 4 mm allows for flexibility during installation
Minimum diameters for shaft and housing abutment facilitate compatibility with various setups
Approximate mass of 49.4 kg ensures stability in use
Related links
- NSK 22326CAME4C4VE Round 160 mm ID Spherical Roller Bearing, 340 mm OD
- NSK 24140CE4C3 Round 200 mm ID Spherical Roller Bearing, 340 mm OD
- NSK 23140CAME4C3 Round 200 mm ID Spherical Roller Bearing, 340 mm OD
- SNR 22332EF800 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCJA/W33VA405 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCJA/W33VA406 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 340 mm OD
