SNR 29422E Round 110 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 455-058
- Mfr. Part No.:
- 29422E
- Manufacturer:
- SNR
Subtotal (1 unit)*
€1,253.25
(exc. VAT)
€1,541.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,253.25 |
*price indicative
- RS Stock No.:
- 455-058
- Mfr. Part No.:
- 29422E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | 100Crmn6 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 1400rpm | |
| Dynamic Load Rating | 1020kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 29422E | |
| Static Load Rating | 3080kN | |
| Number of Rows | 1 | |
| Limiting Speed | 2800rpm | |
| Outside Diameter | 230mm | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material 100Crmn6 | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Maximum Speed - Oil 1400rpm | ||
Dynamic Load Rating 1020kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 29422E | ||
Static Load Rating 3080kN | ||
Number of Rows 1 | ||
Limiting Speed 2800rpm | ||
Outside Diameter 230mm | ||
Bearing Material Through Hardened Steel | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearings are designed to deliver exceptional performance in various industrial applications. Tailored for operations requiring robust load handling and durability, this product boasts a combination of high dynamic and static axial load ratings, ensuring reliability under demanding conditions. Constructed with precision engineering, it features a carefully selected rolling element material, contributing to enhanced lifespan and performance efficiency. With an impressive operating temperature range and minimal lubrication limits, this bearing is ideal for use in environments where reliability and efficiency are paramount. Experience the perfect blend of innovation and quality in this state-of-the-art bearing solution.
Maximises load capacity for heavy machinery applications
Designed to withstand extreme temperatures for versatile usage
Utilises quality materials to ensure long-lasting performance
Provides reliable operation across various rotational speeds
Optimised design reduces maintenance requirements
Related links
- SNR 29422E Cylindrical 110 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 23226CKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 23226CE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAKE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33 130 mm ID Spherical Roller Bearing, 230 mm OD
