NTN 23226EAW33 130 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 454-565
- Mfr. Part No.:
- 23226EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€994.59
(exc. VAT)
€1,223.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €994.59 |
*price indicative
- RS Stock No.:
- 454-565
- Mfr. Part No.:
- 23226EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 80mm | |
| Roller Material | 100Crmo7 | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 2600rpm | |
| Maximum Speed - Grease | 1900rpm | |
| Limiting Speed | 2600rpm | |
| Static Load Rating | 1130kN | |
| Series | 23226EAW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 958kN | |
| Outside Diameter | 230mm | |
| Internal Clearance | CN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 80mm | ||
Roller Material 100Crmo7 | ||
Cage Material Steel | ||
Maximum Speed - Oil 2600rpm | ||
Maximum Speed - Grease 1900rpm | ||
Limiting Speed 2600rpm | ||
Static Load Rating 1130kN | ||
Series 23226EAW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 958kN | ||
Outside Diameter 230mm | ||
Internal Clearance CN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional performance in demanding applications. Designed by ntn, this robust component features an innovative design that ensures superior load-carrying capacity and enhanced durability. Its unique dimensions, including a 130 mm internal diameter and a 230 mm external diameter, make it an ideal choice for various industrial machinery. This bearing is specifically tailored to withstand extreme temperature variations and heavy loads, making it perfect for both high-speed and high-load environments. The meticulous craftsmanship combined with premium materials further enhances its reliability and longevity, ensuring that you can count on its performance for years to come.
Offers excellent resistance to wear, prolonging service life
Designed for high dynamic load capabilities
Minimises maintenance requirements, thus reducing downtime
Features a reliable lubrication system with multiple holes
Optimised for thermal management in harsh operating conditions
Engineered to accommodate both radial and axial loads effectively
Related links
- NTN 22226EMKW33C3 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EMKW33 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EMW33C3 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
