NTN 4T-HM807048/HM807010 Taper Roller 54.49 mm ID Roller Bearing, 104.775 mm OD
- RS Stock No.:
- 455-133
- Mfr. Part No.:
- 4T-HM807048/HM807010
- Manufacturer:
- NTN
Subtotal (1 unit)*
€108.35
(exc. VAT)
€133.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.35 |
*price indicative
- RS Stock No.:
- 455-133
- Mfr. Part No.:
- 4T-HM807048/HM807010
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 54.49mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Series | HM | |
| Maximum Speed - Oil | 4800rpm | |
| Maximum Speed - Grease | 3600rpm | |
| Standards/Approvals | JIS B 1512, RoHS, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 153kN | |
| Outside Diameter | 104.775mm | |
| Static Load Rating | 189kN | |
| Number of Rows | 1 | |
| Cone Width | 36.512mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 3600rpm, 4800rpm | |
| Cup Width | 28.575mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 54.49mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Series HM | ||
Maximum Speed - Oil 4800rpm | ||
Maximum Speed - Grease 3600rpm | ||
Standards/Approvals JIS B 1512, RoHS, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 153kN | ||
Outside Diameter 104.775mm | ||
Static Load Rating 189kN | ||
Number of Rows 1 | ||
Cone Width 36.512mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 3600rpm, 4800rpm | ||
Cup Width 28.575mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for superior performance, precision, and reliability in a range of applications. With a robust pressed steel cage, it is designed to withstand substantial operational stresses while ensuring smooth rotation. Its thoughtful design enhances durability, making it an excellent choice for heavy-duty tasks. Perfectly suited for demanding conditions, the bearing features exceptional load-carrying capabilities and operates efficiently within a broad temperature range. This component minimises wear and tear, facilitating longevity, and significantly reducing maintenance needs. The item is a testament to meticulous engineering, offering high reliability and performance consistency.
Facilitates easy installation with its precision-engineered dimensions
Provides high dynamic and static load ratings, making it ideal for heavy-duty applications
Features a tapered design for improved axial and radial load handling
Constructed from high-quality bearing steel, ensuring resilience against wear
Maximises reliability in critical industrial applications and machinery
Related links
- NTN 4T-HM807046/HM807010 Taper Roller 50.8 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-HM807044/HM807010 Taper Roller 49.21 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-HM807049/HM807010 Taper Roller 53.98 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-HM807040/HM807010 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-45291/45220 Taper Roller Roller Bearing, 104.775 mm OD
- NTN 4T-HM807010 Single Row Tapered Roller Roller Bearing, 104.775 mm OD
- NTN 4T-HM807048 Tapered Roller 54.48 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-59412 Single Row Tapered Roller Roller Bearing, 104.775 mm OD
