NTN 4T-59412 Single Row Tapered Roller Roller Bearing, 104.775 mm OD
- RS Stock No.:
- 455-583
- Mfr. Part No.:
- 4T-59412
- Manufacturer:
- NTN
Subtotal (1 unit)*
€42.51
(exc. VAT)
€52.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.51 |
*price indicative
- RS Stock No.:
- 455-583
- Mfr. Part No.:
- 4T-59412
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 104.775mm | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Series | 4T-59412 | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 28.575mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 104.775mm | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Series 4T-59412 | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 28.575mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for precision and durability, making it an indispensable component in various industrial applications. It boasts a robust design that enables it to handle both radial and axial loads, providing superior performance in demanding conditions. The exceptional external diameter and width specifications ensure it can fit seamlessly into existing setups, facilitating easy maintenance and installation. This bearing is not only built to last, but it also embodies the reliability expected from a leading manufacturer. With a focus on quality, every element of its design contributes to an extended operational lifespan, reducing downtime and maintenance costs for users.
Designed to efficiently manage both radial and axial loads
Manufactured for extended operational life and reliability
Features a compact design that enhances fit and integration
Developed with high precision for optimal performance
Contributes to lower maintenance costs through durability
Related links
- NTN 4T-HM807010 Single Row Tapered Roller Roller Bearing, 104.775 mm OD
- NTN 4T-HM807040/HM807010 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-45291/45220 Taper Roller Roller Bearing, 104.775 mm OD
- NTN 4T-HM807046/HM807010 Taper Roller 50.8 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-HM807049/HM807010 Taper Roller 53.98 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-HM807044/HM807010 Taper Roller 49.21 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-HM807048/HM807010 Taper Roller 54.49 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
