NTN 4T-HM807048 Tapered Roller 54.48 mm ID Tapered Roller Bearing, 104.77 mm OD
- RS Stock No.:
- 700-181
- Mfr. Part No.:
- 4T-HM807048
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€74.89
(exc. VAT)
€92.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.89 |
*price indicative
- RS Stock No.:
- 700-181
- Mfr. Part No.:
- 4T-HM807048
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 54.48mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 36.51mm | |
| Number of Rows | 1 | |
| Cup Width | 28.57mm | |
| Bearing Material | Steel | |
| Outside Diameter | 104.77mm | |
| Static Load Rating | 189kN | |
| End Type | Open | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 138kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 54.48mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 36.51mm | ||
Number of Rows 1 | ||
Cup Width 28.57mm | ||
Bearing Material Steel | ||
Outside Diameter 104.77mm | ||
Static Load Rating 189kN | ||
End Type Open | ||
Series 4T | ||
Bearing Dynamic Load Rating 138kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing represents precision engineering designed for optimal performance in various industrial applications. Specifically crafted to support radial and axial loads, this bearing offers enhanced stability and reliability. Engineered with a single row design and a pressed steel cage, it boasts an internal diameter of 54.488 mm and features a B dimension of 36.512 mm for robustness. With its dynamic load capacity of 153,000,000 mN, this bearing ensures a prolonged service life and reduced maintenance. Its thoughtful design elements, including maximum shoulder diameter and fillet radius, contribute to its excellent operational efficiency, making it a VITAL component for demanding mechanical systems across various industries.
Single row tapered roller design enhances load distribution for improved performance
Pressed steel cage ensures durability and reliability in high-pressure environments
Dynamic load capacity of 153,000,000 mN optimally supports varying load conditions
Static load capacity of 189,000,000 mN provides robust support for stationary applications
Internal diameter of 54.488 mm caters to diverse fitting requirements
Formulated with a life rating coefficient of 1 for predictable and extended lifespan
Precision engineering ensures minimal friction and efficient energy transfer
Compatibility with various applications enhances versatility and performance reliability
Max shoulder diameter of 63 mm allows for secure fitting, enhancing stability
Well-suited for applications requiring high mechanical efficiency and accuracy
Related links
- NTN 4T-59200 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-45285/45220 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-462A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-45291 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-39250/39412 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- Timken 4595/4535 Taper 53.97 mm ID Roller Bearing, 104.77 mm OD
- NTN 4T-HM807048/HM807010 Taper Roller 54.49 mm ID Roller Bearing, 104.775 mm OD
