NTN 30317DU Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 455-212
- Mfr. Part No.:
- 30317DU
- Manufacturer:
- NTN
Subtotal (1 unit)*
€452.77
(exc. VAT)
€556.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.77 |
*price indicative
- RS Stock No.:
- 455-212
- Mfr. Part No.:
- 30317DU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Static Load Rating | 293kN | |
| Outside Diameter | 180mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 274kN | |
| Standards/Approvals | ISO 355 T7GB085 | |
| Cup Width | 28mm | |
| Number of Rows | 1 | |
| Cone Width | 41mm | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 1900rpm | |
| Limiting Speed | 2500rpm | |
| Series | 30317DU | |
| Maximum Speed - Oil | 2500rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Static Load Rating 293kN | ||
Outside Diameter 180mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 274kN | ||
Standards/Approvals ISO 355 T7GB085 | ||
Cup Width 28mm | ||
Number of Rows 1 | ||
Cone Width 41mm | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 1900rpm | ||
Limiting Speed 2500rpm | ||
Series 30317DU | ||
Maximum Speed - Oil 2500rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to accommodate both radial and axial loads, making it a versatile choice for a variety of applications. With its pressed steel cage, it ensures durability and reliability in demanding environments. Designed for optimal performance, this bearing features a precise internal and external diameter, promoting seamless integration into machinery. Its robust construction supports high load capacities, while the extended temperature range underscores its versatility across diverse operational conditions. This product promises longevity, ensuring that maintenance intervals are extended, thereby optimising operational efficiency.
Optimised for both radial and axial load support
Robust design ensures long-lasting performance
Pressed steel cage provides added durability
High load capacity delivers exceptional reliability
Extended temperature range for versatile applications
Seamless integration in various machinery setups
Minimised maintenance requirements enhance efficiency
Related links
- NTN 30317U Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- FAG 30317-A Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 32217U Taper Roller 85 mm ID Roller Bearing, 150 mm OD
- SKF 21317 E Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 30317 Taper 85 mm ID Roller Bearing, 180 mm OD
- NTN 32917XU Taper Roller 85 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JM716648/JM716610PK Taper Roller 85 mm ID Roller Bearing, 130 mm OD
