NTN 32217U Taper Roller 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 453-393
- Mfr. Part No.:
- 32217U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€121.18
(exc. VAT)
€149.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.18 |
*price indicative
- RS Stock No.:
- 453-393
- Mfr. Part No.:
- 32217U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 300kN | |
| Outside Diameter | 150mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 249kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32217U | |
| Maximum Speed - Oil | 3200rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Limiting Speed | 3200rpm | |
| Cup Width | 30mm | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 36mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 300kN | ||
Outside Diameter 150mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 249kN | ||
Standards/Approvals ISO 355 | ||
Series 32217U | ||
Maximum Speed - Oil 3200rpm | ||
Maximum Speed - Grease 2400rpm | ||
Limiting Speed 3200rpm | ||
Cup Width 30mm | ||
Bearing Material Through Hardened Steel | ||
Cone Width 36mm | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance across various applications. This product showcases exceptional design, combining a pressed steel cage with a robust capacity for dynamic and static loads. Crafted for precision, it meets the strict standards of reliability required in challenging operational environments. The thoughtful construction ensures durability, making it ideal for industries that demand high efficiency and longevity. With temperature resistance ranging from -40 °C to 120 °C, it operates effectively under diverse conditions. A comprehensive solution for mechanised systems, it is suited for various industrial uses, ensuring smooth performance in critical machinery.
Manufactured with high-quality materials for enhanced strength and durability
Designed to accommodate both dynamic and static loads efficiently
Features a minimum clearance ensuring optimal performance and reliability
Incorporates a distinctive pressed steel cage to enhance stability during operation
Optimised for a specific oil lubrication limit speed to maximise efficiency
Engineered to operate effectively within a wide temperature range
Includes various clearance specifications allowing flexibility in application
Provides a minimum fillet radius for improved load distribution and wear resistance
Supported by a reputable manufacturer known for excellence in bearing technology
Related links
- FAG 30217-A Taper Roller 85 mm ID Roller Bearing, 150 mm OD
- FAG 33217 Taper Roller 85 mm ID Tapered Roller Bearing, 150 mm OD
- SKF 30217 Taper Roller 85 mm ID Tapered Roller Bearing, 150 mm OD
- SKF C 2217 K/C3 Taper 85 mm ID Roller Bearing, 150 mm OD
- NTN 30317U Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 33217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 30317DU Taper Roller 85 mm ID Roller Bearing, 180 mm OD
