NTN 33020U Single Row Tapered Roller 100 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

€214.34

(exc. VAT)

€263.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€214.34

*price indicative

RS Stock No.:
455-232
Mfr. Part No.:
33020U
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

100mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Cup Width

32.5mm

Number of Rows

1

Cone Width

39mm

Bearing Material

High Carbon Chromium Steel

Series

33020U

Standards/Approvals

ISO 355

Outside Diameter

150mm

Maximum Speed - Oil

3000rpm

Maximum Speed - Grease

2200rpm

Limiting Speed

3000rpm

Static Load Rating

390kN

End Type

Open

Bearing Dynamic Load Rating

248kN

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings are expertly designed to optimise performance for a variety of applications. Manufactured with precision, these bearings ensure a solid balance of durability and functionality, making them ideal for demanding environments. With a focus on high load capacity and reliability, they are engineered to provide minimal friction, aiding in the efficiency of machinery. This product features a pressed steel cage that offers robustness while maintaining a lightweight profile, contributing to enhanced longevity and consistent performance. The precision engineering ensures that this bearing will meet the standards required for modern industrial applications, providing peace of mind to operators and engineers alike.

Designed for high-load applications to enhance operational efficiency

Pressed steel cage construction for improved resilience and lightweight performance

Optimised for minimal friction to extend service life

Exceptional dynamic and static load ratings support robust functionality

Temperature tolerance ranging from -40 °C to 120 °C for versatile usage

Incorporates advanced fatigue limit load capabilities for durability

Features precise clearance specifications ensuring optimal fit and function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy