NTN 4T-HM813841 Single Row Tapered Roller 60.33 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 455-412
- Mfr. Part No.:
- 4T-HM813841
- Manufacturer:
- NTN
Subtotal (1 unit)*
€99.40
(exc. VAT)
€122.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.40 |
*price indicative
- RS Stock No.:
- 455-412
- Mfr. Part No.:
- 4T-HM813841
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60.33mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 228kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-HM813841 | |
| Bearing Dynamic Load Rating | 181kN | |
| Outside Diameter | 100mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60.33mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Static Load Rating 228kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-HM813841 | ||
Bearing Dynamic Load Rating 181kN | ||
Outside Diameter 100mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing ensures optimal load management under varying conditions. Its robust internal construction, featuring a pressed steel cage, enables smooth operation and longevity, making it a preferred choice for professionals seeking durability. With dimensions tailored for compatibility across a range of systems, this bearing enhances productivity while accommodating substantial dynamic and static loads. The advanced design facilitates ease of installation and maintenance, ensuring minimal downtime, while the acclaimed manufacturers heritage stands as a testament to quality and innovation in the engineering sector.
Offers enhanced service life with a static load capability of 228 kN
Ensures precise mounting with maximum shoulder diameter of 73 mm
Incorporates a maximum fillet radius for improved fit and function
Provides long-term performance with a rated life coefficient of 1
Backed by ntn's renowned expertise in bearing technology
Related links
- NTN 4T-HM212044 Single Row Tapered Roller 60.33 mm ID Roller Bearing, 91.5 mm OD
- NTN 4T-65237/65500 Taper Roller 60.33 mm ID Roller Bearing, 127 mm OD
- NTN 4T-HM813844 Single Row Tapered Roller 66.68 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-33211 Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-15112 Single Row Tapered Roller 28.58 mm ID Roller Bearing, 46 mm OD
