NTN 4T-33281 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 94.5 mm OD
- RS Stock No.:
- 455-272
- Mfr. Part No.:
- 4T-33281
- Manufacturer:
- NTN
Subtotal (1 unit)*
€68.06
(exc. VAT)
€83.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.06 |
*price indicative
- RS Stock No.:
- 455-272
- Mfr. Part No.:
- 4T-33281
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 71.44mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 175kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 94.5mm | |
| Series | 4T-33281 | |
| Bearing Dynamic Load Rating | 129kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 71.44mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 175kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 94.5mm | ||
Series 4T-33281 | ||
Bearing Dynamic Load Rating 129kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for robust performance, offering exceptional reliability for various industrial applications. Crafted with precision, it features a mounted cone and a pressed steel cage, ensuring durability even in the most demanding conditions. The innovative design provides optimal load distribution, making it ideal for systems that require smooth rotational movement. Coupled with its reputation for quality, this bearing is the perfect choice for enhancing the longevity and efficiency of your machinery. Manufactured under stringent quality control, this product promises not only functionality but also peace of mind for those seeking trusted engineering solutions.
Designed to accommodate both radial and axial loads effectively
Features a pressed steel cage that enhances strength and reduces wear
Offers a dynamic load capacity that ensures longevity during operation
The internal diameter is meticulously sized for optimal performance
Comes with a maximum fillet radius to support better seating and load distribution
Manufactured with high-quality materials to withstand harsh conditions
Provides precise alignment for improved machinery efficiency
Facilitates easier installation with a user-friendly design
Related links
- NTN 4T-47490 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 95 mm OD
- NTN 4T-644 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 99.3 mm OD
- NTN 4T-33275 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-29685 Single Row Tapered Roller 73.03 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-H414249/H414210 Taper Roller 71.44 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H715345/H715311 Taper Roller 71.44 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-33281/33472 Tapered Roller 71.43 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-33281/33462 Taper Roller 71.4 mm ID Roller Bearing, 117.4 mm OD
