NTN 4T-2523 Single Row Tapered Roller Roller Bearing, 69.85 mm OD

Subtotal (1 unit)*

€18.78

(exc. VAT)

€23.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.78

*price indicative

RS Stock No.:
455-448
Mfr. Part No.:
4T-2523
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Number of Rows

1

Cup Width

19.05mm

Outside Diameter

69.85mm

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Series

4T-2523

Bearing Material

Case Carburised Steel

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance in various industrial applications. Designed to support axial and radial loads simultaneously, it excels in reliability and durability under challenging conditions. The precision engineering ensures a perfect fit within its application, promoting smooth operation and extended service life. With a thoughtful design geared towards enhancing product longevity, this bearing is an ideal choice for maintaining operational efficiency. Suitable for diverse usage in machinery, it reflects an impressive combination of performance and quality that meets the requirements of modern-day engineering.

Expertly crafted to provide superior load capacity

Optimised for seamless bearing experiences in dynamic settings

Ensures reduced friction and improved energy efficiency

Designed for easy installation and maintenance

Engineered with robust materials to withstand heavy-duty conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy