NTN 4T-H715345/H715311 Taper Roller 71.44 mm ID Roller Bearing, 136.525 mm OD
- RS Stock No.:
- 455-571
- Mfr. Part No.:
- 4T-H715345/H715311
- Manufacturer:
- NTN
Subtotal (1 unit)*
€185.21
(exc. VAT)
€227.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.21 |
*price indicative
- RS Stock No.:
- 455-571
- Mfr. Part No.:
- 4T-H715345/H715311
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 71.44mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cone Width | 46.038mm | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 355kN | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Series | 4T-H715345/H715311 | |
| Maximum Speed - Oil | 3500rpm | |
| Outside Diameter | 136.525mm | |
| Limiting Speed | 2600rpm, 3500rpm | |
| Cup Width | 36.512mm | |
| Bearing Dynamic Load Rating | 248kN | |
| Maximum Speed - Grease | 2600rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 71.44mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cone Width 46.038mm | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 355kN | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Series 4T-H715345/H715311 | ||
Maximum Speed - Oil 3500rpm | ||
Outside Diameter 136.525mm | ||
Limiting Speed 2600rpm, 3500rpm | ||
Cup Width 36.512mm | ||
Bearing Dynamic Load Rating 248kN | ||
Maximum Speed - Grease 2600rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to handle both radial and axial loads with maximum efficiency. Engineered with a pressed steel cage, it promises not only reliability but also enhanced performance for various applications. With precise internal and external diameters, this bearing ensures a snug fit, reducing potential wear over time. The robust construction features a solid mass that contributes to its durability under various operating conditions. Furthermore, its impressive range of temperature tolerance from -40 °C to 120 °C makes it suitable for demanding environments.
Pressed steel cage ensures high resilience and ease of installation
Ideal for diverse applications across various industries due to its versatile temperature range
Robust construction promotes extended service life and reduced maintenance needs
Enhanced load capacity improves reliability in high-stress situations
Precision engineering guarantees a perfect fit, minimising operational noise and vibration
Related links
- NTN 4T-H414249/H414210 Taper Roller 71.44 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H715334/H715311 Taper Roller 61.91 mm ID Roller Bearing, 136.525 mm OD
- Timken H715345/H715311 Taper 71.44 mm ID Roller Bearing, 136.53 mm OD
- NTN 4T-H414242/H414210 Taper Roller 66.68 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-33281 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-644 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 99.3 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 95 mm OD
- NTN 4T-632 Single Row Tapered Roller Roller Bearing, 136.525 mm OD
