NTN 4T-495 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 109.5 mm OD
- RS Stock No.:
- 455-282
- Mfr. Part No.:
- 4T-495
- Manufacturer:
- NTN
Subtotal (1 unit)*
€68.50
(exc. VAT)
€84.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.50 |
*price indicative
- RS Stock No.:
- 455-282
- Mfr. Part No.:
- 4T-495
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 82.55mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-495 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 122kN | |
| Outside Diameter | 109.5mm | |
| Static Load Rating | 136kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 82.55mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-495 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 122kN | ||
Outside Diameter 109.5mm | ||
Static Load Rating 136kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed for optimal performance and durability, making it an essential component for various applications. With a unique pressed steel cage that enhances its structural integrity, this bearing provides a robust solution for handling both dynamic and static loads. Its precision-engineered dimensions ensure proper fit and exceptional functionality, making it a reliable choice for manufacturers seeking efficiency. Whether in demanding industrial environments or general mechanical operations, this bearing stands out for its reliability and performance standards tailored to meet stringent engineering criteria. Its superior load ratings and coefficients signify longevity, making it an indispensable asset in your equipment.
Features precision internal and external diameters for an exact fit
Innovatively designed to manage axial loads efficiently
Manufactured with high-quality materials for prolonged service life
Available with multiple imaging options for easy identification
Engineered for smooth operation under various operational conditions
Related links
- NTN 4T-498 Single Row Tapered Roller 84.14 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-496 Single Row Tapered Roller 80.96 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-497 Single Row Tapered Roller 85.73 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-495A Single Row Tapered Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-27687 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 105 mm OD
- NTN 4T-495/492A Taper Roller 82.55 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-749A/742 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 150.089 mm OD
