NTN 4T-496 Single Row Tapered Roller 80.96 mm ID Roller Bearing, 109.5 mm OD
- RS Stock No.:
- 455-285
- Mfr. Part No.:
- 4T-496
- Manufacturer:
- NTN
Subtotal (1 unit)*
€81.68
(exc. VAT)
€100.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.68 |
*price indicative
- RS Stock No.:
- 455-285
- Mfr. Part No.:
- 4T-496
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80.96mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-496 | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Bearing Dynamic Load Rating | 143kN | |
| Outside Diameter | 109.5mm | |
| Static Load Rating | 189kN | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cone Width | 29.769mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80.96mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-496 | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Bearing Dynamic Load Rating 143kN | ||
Outside Diameter 109.5mm | ||
Static Load Rating 189kN | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cone Width 29.769mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to accommodate both radial and axial loads in a variety of applications. With its robust structure and advanced pressed steel cage, it provides exceptional durability and long-lasting performance. The innovative design ensures high efficiency under dynamic loads while maintaining stability under static conditions. Perfectly suitable for diverse industries, this bearing guarantees compatibility and ease of installation, making it a reliable choice for engineers and machine builders alike. Its versatile specifications cater to both standard and specialised needs, ensuring optimal performance across various machinery and equipment.
Pressed steel cage for enhanced durability and reliability
Designed for easy installation, streamlining application processes
Offers reduced friction for improved energy efficiency
Durable steel construction ensures longevity in demanding environments
Minimal maintenance requirements contribute to sustained performance
Versatile design suitable for a wide array of industrial applications
Related links
- NTN 4T-498 Single Row Tapered Roller 84.14 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-495 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-495A Single Row Tapered Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-497 Single Row Tapered Roller 85.73 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-L814749/L814710 Taper Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-522 Single Row Tapered Roller Roller Bearing, 101.6 mm OD
