NTN 4T-27687 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 105 mm OD
- RS Stock No.:
- 454-026
- Mfr. Part No.:
- 4T-27687
- Manufacturer:
- NTN
Subtotal (1 unit)*
€82.18
(exc. VAT)
€101.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.18 |
*price indicative
- RS Stock No.:
- 454-026
- Mfr. Part No.:
- 4T-27687
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 82.55mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 113kN | |
| Standards/Approvals | RoHS, ISO 355, JIS B 1512, ABMA | |
| Series | 4T-27687 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 25.4mm | |
| Outside Diameter | 105mm | |
| Static Load Rating | 163kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 82.55mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 113kN | ||
Standards/Approvals RoHS, ISO 355, JIS B 1512, ABMA | ||
Series 4T-27687 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 25.4mm | ||
Outside Diameter 105mm | ||
Static Load Rating 163kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to deliver exceptional performance in various industrial applications. Engineered for precision and reliability, it features a mounted cone and a robust pressed steel cage that ensures optimal load distribution. With a dynamic load rating of 113 kN and a static load rating of 163 kN, this bearing is built to withstand substantial pressures while maintaining smooth operation. The internal diameter of 82.55 mm and the carefully crafted dimensions provide a perfect fit for a variety of machinery, making it a versatile choice for manufacturers and engineers alike. Its quality construction promises longevity and durability, aiming to enhance machine efficiency and reduce maintenance needs over time.
Optimised for high load applications, ensuring maximum performance
Designed with a pressed steel cage that enhances durability
Facilitates reduced friction for improved operational efficiency
Constructed to handle extreme conditions without compromising reliability
Ideal for a wide range of industrial applications, ensuring versatility
Offers low maintenance requirements, ultimately saving operational costs
Precision engineering guarantees a perfect fit and easy integration
Designed to meet rigorous industry standards for quality and performance
Related links
- NTN 4T-27687/27620 Taper Roller 82.55 mm ID Roller Bearing, 125.412 mm OD
- NTN 4T-495 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-749A/742 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-27620 Tapered Roller 82.55 mm ID Tapered Roller Bearing, 125.412 mm OD
- NTN 4T-M802011 Single Row Tapered Roller Roller Bearing, 82.55 mm OD
- NTN 4T-495/492A Taper Roller 82.55 mm ID Roller Bearing, 133.35 mm OD
- NTN 30221U Single Row Tapered Roller 105 mm ID Roller Bearing, 190 mm OD
