NTN 4T-759 Tapered Roller 88.9 mm ID Tapered Roller Bearing, 161.92 mm OD
- RS Stock No.:
- 700-050
- Mfr. Part No.:
- 4T-759
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€139.76
(exc. VAT)
€171.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.76 |
*price indicative
- RS Stock No.:
- 700-050
- Mfr. Part No.:
- 4T-759
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 88.9mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 38.1mm | |
| Static Load Rating | 385kN | |
| Outside Diameter | 161.92mm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 270kN | |
| Cone Width | 48.26mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 88.9mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 38.1mm | ||
Static Load Rating 385kN | ||
Outside Diameter 161.92mm | ||
Number of Rows 1 | ||
End Type Open | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 270kN | ||
Cone Width 48.26mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to ensure robust performance in demanding applications. Designed specifically for the effective handling of radial and axial loads, this bearing features a mounted cone with a pressed steel cage, providing durability and reliability. With an internal diameter of 88.9 mm and a bearing width of 48.26 mm, it facilitates smooth operation. The innovative design enhances the bearing's lifespan while also promoting energy efficiency, making it suitable for various industrial applications. Each bearing adheres to rigorous quality standards and is backed by the esteemed reputation of ntm, ensuring it meets both performance and compliance requirements.
Optimised for high performance under dynamic and static loads
Robust design with a pressed steel cage improves durability
Internal diameter of 88.9 mm allows for versatile fitting options
Rated dynamic load capacity of 299,000,000 mN ensures reliability during operation
Static load capacity of 385,000,000 mN offers strong support
Designed for efficient handling of radial and axial forces, enhancing machine performance
Constructed with a minimum internal shoulder diameter of 106 mm for enhanced stability
Max shoulder diameter of 99 mm provides compatibility across various applications
Incorporates a rating life coefficient of 1 for predictable service life
Manufacturer support ensures compliance with rigorous industry standards
Related links
- SKF 6535/Q Taper Roller Tapered Roller Bearing, 161.92 mm OD
- NTN 4T-759/752 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- NTN 4T-593A Tapered Roller 88.9 mm ID Tapered Roller Bearing, 121.2 mm OD
- NTN 4T-98350/98788 Tapered Roller 88.9 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 4T-593 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-6580 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 125.8 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
