NTN 4T-594 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 121.2 mm OD
- RS Stock No.:
- 455-301
- Mfr. Part No.:
- 4T-594
- Manufacturer:
- NTN
Subtotal (1 unit)*
€91.46
(exc. VAT)
€112.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.46 |
*price indicative
- RS Stock No.:
- 455-301
- Mfr. Part No.:
- 4T-594
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95.25mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 279kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 121.2mm | |
| Series | 4T-594 | |
| Standards/Approvals | JIS B 1512, RoHS, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 199kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95.25mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 279kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 121.2mm | ||
Series 4T-594 | ||
Standards/Approvals JIS B 1512, RoHS, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 199kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is an essential component for providing reliable support in various applications. Designed for optimal performance, this bearing is engineered to accommodate high radial and axial loads, making it ideal for demanding environments. Its robust construction features a pressed steel cage that ensures durability while facilitating smooth operation. With an internal diameter of 95.25 mm, it is tailored to fit precisely in a range of machinery. End users can trust this bearing to deliver high dynamic loads and maintain efficiency under diverse operational conditions, ensuring longevity and minimal maintenance.
Offers superior performance in demanding industrial conditions
Facilitates smooth and efficient motion, reducing friction
Compact size allows for easy integration into various machinery
Maintains efficiency over extended periods, minimising downtime
Engineered for precise fit and functionality in diverse applications
Related links
- NTN 4T-42375 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 122.4 mm OD
- NTN 4T-594A Tapered Roller 95.25 mm ID Tapered Roller Bearing, 152.4 mm OD
- NTN 4T-LL319349/LL319310 Tapered Roller 95.25 mm ID Tapered Roller Bearing, 128.58 mm OD
- NTN 4T-598 Single Row Tapered Roller 92.08 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-596 Single Row Tapered Roller 85.73 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-593 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-33889/33822 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 95.25 mm OD
- NTN 4T-33891/33821 Tapered Roller 52.38 mm ID Tapered Roller Bearing, 95.25 mm OD
