NTN NK73/35R+1R65X73X35 65 mm ID Roller Bearing Machined-ring, Needle Roller, 90 mm OD
- RS Stock No.:
- 455-332
- Mfr. Part No.:
- NK73/35R+1R65X73X35
- Manufacturer:
- NTN
Subtotal (1 unit)*
€114.91
(exc. VAT)
€141.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.91 |
*price indicative
- RS Stock No.:
- 455-332
- Mfr. Part No.:
- NK73/35R+1R65X73X35
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 156kN | |
| Maximum Speed - Oil | 5500rpm | |
| Maximum Speed - Grease | 3700rpm | |
| Limiting Speed | 5500rpm | |
| Internal Clearance | CN | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 76.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK73/35R+1R65X73X35 | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 156kN | ||
Maximum Speed - Oil 5500rpm | ||
Maximum Speed - Grease 3700rpm | ||
Limiting Speed 5500rpm | ||
Internal Clearance CN | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 76.5kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK73/35R+1R65X73X35 | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing offers a reliable solution for diverse applications with its machined-ring design and inner ring. Engineered for durability and efficiency, it features double-side ribs and incorporates a lubrication hole for enhanced performance. The product combines a robust structure with precision engineering, ensuring optimal load performance and minimal friction. Its ideal for scenarios where compactness and strength are paramount, ensuring your machinery runs smoothly under various operational conditions. With its versatile temperature range and high load ratings, this bearing stands out for manufacturers seeking quality and reliability in their components.
Designed to provide exceptional load-bearing capabilities
Manufactured to withstand wide temperature fluctuations
Equipped with double-side ribs for increased stability
Features a machined-ring for superior precision
Constructed from high-quality materials for longevity
Perfectly suited for both grease and oil lubrication methods
Related links
- NTN NK73/25R+1R65X73X25 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/25R 73 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NA4913R 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/35R 73 mm ID Needle Roller Bearing Needle, 90 mm OD
- NTN NK65/35R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- NTN NK65/25R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK60/35R 60 mm ID Roller Bearing Machined-ring 72 mm OD
