NTN NK73/35R 73 mm ID Needle Roller Bearing Needle, 90 mm OD

Image representative of range

Subtotal (1 unit)*

€87.20

(exc. VAT)

€107.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.20

*price indicative

RS Stock No.:
704-448
Mfr. Part No.:
NK73/35R
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

73mm

Race Width

35mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Maximum Speed - Oil

33000°/s

Dynamic Load Rating

76.5kN

End Type

Shielded

Outside Diameter

90mm

Static Load Rating

156kN

Internal Clearance

CN

Maximum Speed - Grease

22200°/s

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle roller bearing is specifically designed for applications requiring high load capacities and reduced friction. With a machined-ring design and no inner ring, this product optimally supports radial loads while providing enhanced performance through its lubrication hole and double-side ribs. The bearing accommodates a dynamic load rating of up to 76,500,000 mN, ensuring reliability and durability in demanding conditions. Its Compact dimensions, coupled with a minimum operating temperature of -20°C and a maximum of 120°C, make it versatile for various industrial applications, particularly where space is constrained.

Machined ring design enhances load distribution and reduces wear

No inner ring construction allows for space-saving applications

Lubrication hole ensures consistent greasing for reduced friction

High grease and oil lubrication limit speeds facilitate versatile usage

Minimum operating temperature of -20°C and maximum of 120°C for diverse applications

Precision class P0 guarantees accurate performance under specified conditions

Compact dimensions contribute to design flexibility in various machinery

Lightweight at 0.428 kg enhances ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy