NTN 4T-33011 Taper Roller 55 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 455-369
- Mfr. Part No.:
- 4T-33011
- Manufacturer:
- NTN
Subtotal (1 unit)*
€71.80
(exc. VAT)
€88.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.80 |
*price indicative
- RS Stock No.:
- 455-369
- Mfr. Part No.:
- 4T-33011
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-33011 | |
| Static Load Rating | 138kN | |
| Maximum Speed - Grease | 4000rpm | |
| Maximum Speed - Oil | 5400rpm | |
| Cone Width | 27mm | |
| Bearing Dynamic Load Rating | 102kN | |
| Outside Diameter | 90mm | |
| Number of Rows | 1 | |
| Cup Width | 21mm | |
| Bearing Material | Case Hardening Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Standards/Approvals ISO 355 | ||
Series 4T-33011 | ||
Static Load Rating 138kN | ||
Maximum Speed - Grease 4000rpm | ||
Maximum Speed - Oil 5400rpm | ||
Cone Width 27mm | ||
Bearing Dynamic Load Rating 102kN | ||
Outside Diameter 90mm | ||
Number of Rows 1 | ||
Cup Width 21mm | ||
Bearing Material Case Hardening Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to provide exceptional performance and durability in demanding applications. With its robust construction and pressed steel cage, it effectively handles radial and axial loads with ease, ensuring reliable operation in various conditions. Ideal for a range of industry needs, this bearing excels in providing longevity and efficiency. The precision engineering and high-quality materials guarantee seamless functionality, making it a trusted choice for professionals. Whether in manufacturing or machinery applications, this tapered roller bearing stands out for its ability to operate smoothly under pressure, ensuring optimal performance.
Engineered to handle dynamic loads effectively for superior performance
Featuring a minimum operating temperature of -40 °C for reliability in harsh conditions
Designed with a maximum operating temperature tolerance of 120 °C
Incorporates a pressed steel cage for enhanced durability
Offers a static load capacity of up to 138 kN for robust applications
Specifically designed to improve efficiency with optimised load distribution
Provides excellent fatigue limit load retention, ensuring longevity
Built with precise dimensions that improve alignment and reduce installation challenges
Related links
- NTN 4T-30311D Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JM207049/JM207010 Taper Roller 55 mm ID Roller Bearing, 95 mm OD
- NTN 4T-30311 Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JH307749/JH307710 Taper Roller 55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30211 Taper Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 4T-JLM506849 Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
