NTN 4T-30311 Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-833
- Mfr. Part No.:
- 4T-30311
- Manufacturer:
- NTN
Subtotal (1 unit)*
€72.82
(exc. VAT)
€89.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.82 |
*price indicative
- RS Stock No.:
- 454-833
- Mfr. Part No.:
- 4T-30311
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 4400rpm | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-30311 | |
| Static Load Rating | 179kN | |
| Outside Diameter | 120mm | |
| Cup Width | 25mm | |
| Number of Rows | 1 | |
| Cone Width | 29mm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 3300rpm | |
| Bearing Dynamic Load Rating | 172kN | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 4400rpm | ||
Standards/Approvals ISO 355 | ||
Series 4T-30311 | ||
Static Load Rating 179kN | ||
Outside Diameter 120mm | ||
Cup Width 25mm | ||
Number of Rows 1 | ||
Cone Width 29mm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 3300rpm | ||
Bearing Dynamic Load Rating 172kN | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver optimal performance across various applications. This robust component is designed for reliability, featuring a pressed steel cage that ensures smooth operation under a range of operating conditions. With its specially formulated materials, the bearing achieves excellent load-carrying capacity, making it ideal for both dynamic and static environments. The product has been meticulously crafted to meet stringent standards, ensuring longevity and minimal downtime. Whether for automotive or industrial machinery, this bearing promises to meet the demands of modern engineering challenges with unparalleled efficiency.
Designed with a pressed steel cage for enhanced durability
Optimises load distribution for improved performance
Exceptional fatigue limit load capability for longer life expectancy
Effective temperature tolerance allows for diverse application environments
Facilitates easy installation and maintenance, reducing downtime
Engineered to minimise operating noise for a quieter experience
Related links
- NTN 4T-30311D Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- SKF 30311 Taper 55 mm ID Roller Bearing, 120 mm OD
- RS PRO 30311 Taper 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-33011 Taper Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JM207049/JM207010 Taper Roller 55 mm ID Roller Bearing, 95 mm OD
- NTN 4T-JH307749/JH307710 Taper Roller 55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-472A Tapered Roller 55 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-30211 Taper Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
