NTN 4T-1280/1220 Taper Roller 22.23 mm ID Roller Bearing, 57.15 mm OD
- RS Stock No.:
- 455-394
- Mfr. Part No.:
- 4T-1280/1220
- Manufacturer:
- NTN
Subtotal (1 unit)*
€57.64
(exc. VAT)
€70.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.64 |
*price indicative
- RS Stock No.:
- 455-394
- Mfr. Part No.:
- 4T-1280/1220
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22.23mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Series | 4T-1280/1220 | |
| Maximum Speed - Oil | 9500rpm | |
| Cup Width | 17.462mm | |
| Static Load Rating | 49.5kN | |
| Maximum Speed - Grease | 7100rpm | |
| Bearing Dynamic Load Rating | 52.5kN | |
| Outside Diameter | 57.15mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 22.225mm | |
| Limiting Speed | 9500rpm, 7100rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22.23mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Series 4T-1280/1220 | ||
Maximum Speed - Oil 9500rpm | ||
Cup Width 17.462mm | ||
Static Load Rating 49.5kN | ||
Maximum Speed - Grease 7100rpm | ||
Bearing Dynamic Load Rating 52.5kN | ||
Outside Diameter 57.15mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 22.225mm | ||
Limiting Speed 9500rpm, 7100rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for high-performance applications that require durability and reliability. Designed with a pressed steel cage, this bearing optimally supports heavy loads, ensuring smooth operation in various industrial contexts. Its robust construction and precise dimensions enable effective load distribution, extending the lifespan of machinery. The bearing is particularly suitable for applications where axial and radial loads are present, making it a go-to choice for engineers and technicians seeking dependable performance. With its extensive operational temperature range, this product demonstrates exceptional versatility across numerous environments.
Features a single row design to accommodate radial and axial loads efficiently
Includes a pressed steel cage for added strength and durability
Optimised for high fatigue limit loads, ensuring long-lasting performance
Configured for wide operational temperature ranges, from -40 °C to 120 °C
Supports both oil and grease lubrication, enhancing versatility in maintenance
Engineered with precise dimensions to promote effective load distribution
Designed to perform reliably in various industrial applications
Related links
- NTN 4T-1755 Single Row Tapered Roller 22.23 mm ID Roller Bearing, 39 mm OD
- NTN 4T-07087 Single Row Tapered Roller 22.23 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-623/612 Taper Roller 57.15 mm ID Roller Bearing, 120.65 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1988 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84548/M84510 Tapered Roller 25.4 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
