NTN 4T-LM48548 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 49.5 mm OD
- RS Stock No.:
- 455-439
- Mfr. Part No.:
- 4T-LM48548
- Manufacturer:
- NTN
Subtotal (1 unit)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.99 |
*price indicative
- RS Stock No.:
- 455-439
- Mfr. Part No.:
- 4T-LM48548
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-LM48548 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 51.5kN | |
| Outside Diameter | 49.5mm | |
| Static Load Rating | 56kN | |
| Cone Width | 18.288mm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.93mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Series 4T-LM48548 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 51.5kN | ||
Outside Diameter 49.5mm | ||
Static Load Rating 56kN | ||
Cone Width 18.288mm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing, specifically designed for enhanced load-carrying capacity and durability. Ideal for various industrial applications, this bearing combines superior manufacturing quality with exceptional performance. The product features a robust design that accommodates misalignment and axial loads, ensuring smooth operation under demanding conditions. Its pressed steel cage contributes to the overall strength, while the carefully selected component materials promise longevity. Whether for heavy machinery or automotive uses, this tapered roller bearing stands out for its reliability and efficiency. Experience optimal functioning with the advanced engineering behind this essential product, which is suitable for both new constructions and replacements.
Fabricated with a high-quality steel material for durability
Features a rating life coefficient that ensures longevity under standard operating conditions
Incorporates a pressed steel cage that aids in robust performance
Provides a dynamic load capacity that supports various operating environments
Optimised for ease of installation and maintenance
Maximises performance through precise internal dimensions
Related links
- NTN 4T-LM48548A Single Row Tapered Roller 34.93 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-02475 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-25877 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 53 mm OD
- NTN 4T-HM89446 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 58.5 mm OD
- NTN 4T-2793 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 55 mm OD
- NTN 4T-02878 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 54.2 mm OD
- SKF HM 88649/2/QCL7C Single Row 72.233 mm OD
- NTN 4T-2796 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 76.2 mm OD
