NTN 4T-HM89446 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 58.5 mm OD
- RS Stock No.:
- 455-418
- Mfr. Part No.:
- 4T-HM89446
- Manufacturer:
- NTN
Subtotal (1 unit)*
€29.52
(exc. VAT)
€36.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.52 |
*price indicative
- RS Stock No.:
- 455-418
- Mfr. Part No.:
- 4T-HM89446
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 58.5mm | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 105kN | |
| Series | 4T-HM89446 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.93mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 58.5mm | ||
Bearing Dynamic Load Rating 86.5kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Static Load Rating 105kN | ||
Series 4T-HM89446 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to excel under various operational conditions while delivering reliable performance. Crafted with precision, this component features a mounted cone with a pressed steel cage, ensuring optimal load distribution and reduced friction. The robust internal and external dimensions are tailored for versatility, fitting seamlessly into diverse machinery applications. Furthermore, the bearing is built to sustain dynamic and static loads efficiently, making it an ideal choice for industries requiring durable and dependable solutions. Engineered for longevity, this tapered roller bearing showcases excellent performance characteristics, tailored for both heavy-duty and everyday use, ensuring that your equipment remains operational and productive in demanding environments.
Engineered for high performance under fatigue conditions
Designed with a pressed steel cage for greater strength and stability
Features a dynamic load rating that supports heavy machinery operations
Built with a static load capacity for enhanced reliability
Incorporates a unique coating that improves resistance to wear and tear
Optimised for effective load handling in tapered roller configurations
Related links
- NTN 4T-HM89449 Single Row Tapered Roller 36.51 mm ID Roller Bearing, 58.5 mm OD
- NTN 4T-HM89446/HM89410 Taper Roller 34.93 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-25877 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 53 mm OD
- NTN 4T-LM48548A Single Row Tapered Roller 34.93 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-2793 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 55 mm OD
- NTN 4T-LM48548 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-02878 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 54.2 mm OD
- SKF HM 88649/2/QCL7C Single Row 72.233 mm OD
