NTN 4T-25877 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 53 mm OD
- RS Stock No.:
- 454-020
- Mfr. Part No.:
- 4T-25877
- Manufacturer:
- NTN
Subtotal (1 unit)*
€24.29
(exc. VAT)
€29.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.29 |
*price indicative
- RS Stock No.:
- 454-020
- Mfr. Part No.:
- 4T-25877
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cone Width | 24.608mm | |
| Outside Diameter | 53mm | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 85kN | |
| Series | 4T-25877 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 78.5kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.93mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cone Width 24.608mm | ||
Outside Diameter 53mm | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 85kN | ||
Series 4T-25877 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 78.5kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide superior performance in various applications. With a robust design featuring a pressed steel cage, it ensures durability and reliability, particularly in demanding conditions. The bearing is manufactured with precision to optimise load distribution, enhancing its lifespan and efficiency. Suitable for a range of industrial uses, this product showcases the quality engineering hallmark of ntn, while incorporating advanced design elements to meet the needs of modern machinery. Its compact dimensions promise ease of installation and adaptability across different systems.
Precision-engineered for optimal load performance
Designed to withstand high dynamic and static loads
Includes a robust pressed steel cage for enhanced durability
Compact design allows for easy installation in various settings
Manufactured with high-quality materials to ensure longevity
Offers an efficient rating life for reduced maintenance needs
Features a unique abutment design for improved axial load handling
Provides reliable performance in critical applications
Related links
- NTN 4T-19150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53 mm OD
- NTN 4T-LM48548A Single Row Tapered Roller 34.93 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-HM89446 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 58.5 mm OD
- NTN 4T-2793 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 55 mm OD
- NTN 4T-LM48548 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-02878 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 54.2 mm OD
- SKF HM 88649/2/QCL7C Single Row 72.233 mm OD
- NTN 4T-HM88610 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 72.233 mm OD
