NTN NK37/20R 37 mm ID Roller Bearing Machined-ring, Needle Roller, 47 mm OD
- RS Stock No.:
- 455-486
- Mfr. Part No.:
- NK37/20R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€23.63
(exc. VAT)
€29.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.63 |
*price indicative
- RS Stock No.:
- 455-486
- Mfr. Part No.:
- NK37/20R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 37mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | NK37/20R | |
| Maximum Speed - Oil | 11000rpm | |
| Maximum Speed - Grease | 7500rpm | |
| End Type | Open | |
| Dynamic Load Rating | 25.3kN | |
| Outside Diameter | 47mm | |
| Internal Clearance | CN | |
| Static Load Rating | 43.5kN | |
| Number of Rows | 1 | |
| Limiting Speed | 11000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 37mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals RoHS | ||
Series NK37/20R | ||
Maximum Speed - Oil 11000rpm | ||
Maximum Speed - Grease 7500rpm | ||
End Type Open | ||
Dynamic Load Rating 25.3kN | ||
Outside Diameter 47mm | ||
Internal Clearance CN | ||
Static Load Rating 43.5kN | ||
Number of Rows 1 | ||
Limiting Speed 11000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN needle roller bearing is designed to excel in demanding applications. Its machined-ring construction enhances stability while eliminating the need for an inner ring, providing a compact and efficient solution. This innovative bearing features double-side ribs with a strategic lubrication hole, ensuring optimal performance and longevity even in high-load conditions. The compact dimensions combined with robust material construction make the NK37/20R a reliable choice for various machinery and equipment, enabling seamless operations with minimal downtime.
Designed with a lubrication hole to facilitate maintenance
Ideal for applications requiring compact design without compromising strength
Robust construction maximises lifespan and reliability
Precision class P0 guarantees dependable performance
Minimises downtime through high dynamic load ratings
Related links
- NTN NK37/20R+1R32X37X20 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- NTN NK37/30R 37 mm ID Roller Bearing Needle Roller 47 mm OD
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN RNA4906R 35 mm ID Needle Roller Thrust Bearing Machined-ring 47 mm OD
- NTN NK37/30R+1R32X37X30 32 mm ID Roller Bearing Needle Roller 47 mm OD
- NTN NK43/20R 43 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK42/20R 42 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN NK14/20R+1R10X14X20 10 mm ID Roller Bearing Machined-ring 22 mm OD
