NTN RNA4916R 90 mm ID Roller Bearing Needle Roller, Machined-ring, 110 mm OD
- RS Stock No.:
- 455-529
- Mfr. Part No.:
- RNA4916R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€123.90
(exc. VAT)
€152.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €123.90 |
*price indicative
- RS Stock No.:
- 455-529
- Mfr. Part No.:
- RNA4916R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 90.5kN | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Static Load Rating | 174kN | |
| Series | RNA4916R | |
| Maximum Speed - Grease | 2900rpm | |
| Maximum Speed - Oil | 4400rpm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 90.5kN | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Static Load Rating 174kN | ||
Series RNA4916R | ||
Maximum Speed - Grease 2900rpm | ||
Maximum Speed - Oil 4400rpm | ||
Bearing Type Needle Roller, Machined-ring | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed for optimal performance in applications requiring precise and reliable operation. Featuring a machined-ring construction without an inner ring, it caters to the demands of modern engineering with double-side ribs and a lubrication hole for maintaining efficiency. The robust external diameter and width offer exceptional strength, while the lightweight design ensures ease of installation and operation across various machinery. Engineered to excel in both dynamic and static conditions, this bearing supports a wide range of operating temperatures, making it a versatile choice for engineering applications. With a commitment to quality, this product promises longevity and a superior performance experience in demanding environments.
Features a lightweight design for easy handling and installation
Engineered to perform in extreme temperature ranges, providing versatility
Designed to accommodate radial clearance for enhanced performance
Double-side ribs offer added support and stability during operation
Related links
- NTN NK90/35R 90 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN NK90/35R+1R80X90X35 80 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN NA6916R 80 mm ID Needle Roller Thrust Bearing Needle Roller 110 mm OD
- NTN NK110/40R 110 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN RNA4913R 72 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK100/26R+1R90X100X26 90 mm ID Roller Bearing Needle Roller 120 mm OD
