NTN NA4822 110 mm ID Roller Bearing Needle Roller, Machined-ring, 140 mm OD

Subtotal (1 unit)*

€281.86

(exc. VAT)

€346.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€281.86

*price indicative

RS Stock No.:
454-039
Mfr. Part No.:
NA4822
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

110mm

Race Width

30mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Limiting Speed

3300rpm

Maximum Speed - Oil

3300rpm

Maximum Speed - Grease

2200rpm

Number of Rows

1

Internal Clearance

CN

Series

NA4822

Standards/Approvals

RoHS

Outside Diameter

140mm

Dynamic Load Rating

93.5kN

End Type

Open

Static Load Rating

210kN

Bearing Material

Steel

Bearing Type

Needle Roller, Machined-ring

Race Type

Machine-Ring Needle Roller Bearing with Inner Ring

COO (Country of Origin):
JP
The NTN needle roller bearing specifically designed for applications requiring precise load handling and minimal radial space. This advanced component incorporates a machined-ring with an inner ring, ensuring superior durability and support in dynamic conditions. With exceptional load ratings and a wide operational temperature range, it is ideally suited for both grease and oil lubrication environments. The robust design features double-side ribs for increased stability, making it a reliable choice for various industrial applications.

High dynamic and static load ratings provide confidence in performance

Compatible with both grease and oil lubrication for versatile application

Min operating temperature of -20 °C enables use in harsh environments

Robust construction reduces the need for frequent replacements

Lightweight design aids in energy efficiency during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy