NTN 4T-66200/66462 Taper Roller 50.8 mm ID Roller Bearing, 117.475 mm OD
- RS Stock No.:
- 455-547
- Mfr. Part No.:
- 4T-66200/66462
- Manufacturer:
- NTN
Subtotal (1 unit)*
€121.58
(exc. VAT)
€149.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.58 |
*price indicative
- RS Stock No.:
- 455-547
- Mfr. Part No.:
- 4T-66200/66462
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 117.475mm | |
| Cone Width | 31.75mm | |
| Cup Width | 23.812mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 144kN | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 153kN | |
| Standards/Approvals | RoHS, ABMA, JIS B 1512, ISO 355 | |
| Series | 4T-66200/66462 | |
| Limiting Speed | 3300rpm, 4400rpm | |
| Maximum Speed - Grease | 3300rpm | |
| Maximum Speed - Oil | 4400rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 117.475mm | ||
Cone Width 31.75mm | ||
Cup Width 23.812mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 144kN | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 153kN | ||
Standards/Approvals RoHS, ABMA, JIS B 1512, ISO 355 | ||
Series 4T-66200/66462 | ||
Limiting Speed 3300rpm, 4400rpm | ||
Maximum Speed - Grease 3300rpm | ||
Maximum Speed - Oil 4400rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to handle both radial and axial loads with exceptional precision and reliability. Engineered , this component features a pressed steel cage, ensuring durability while facilitating smooth operation. Ideal for a variety of applications, it provides robust support and is suitable for demanding environments. With its optimal design, the bearing reduces friction and wear, ultimately extending the lifespan of machinery. Whether you are involved in manufacturing or maintenance, this bearing will offer the performance you need for efficient operation.
Optimised for high-speed performance, reducing operational delays
Engineered to minimise maintenance, ensuring a more efficient lifecycle
Provides excellent resistance to wear and tear, enhancing overall durability
Versatile application suitable for various industrial sectors
Features a compact design, allowing for installation in space-constrained environments
Utilises advanced lubrication techniques for improved performance
Related links
- NTN 4T-33275/33462 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 117.475 mm OD
- NTN 4T-33462 Single Row Tapered Roller Roller Bearing, 117.475 mm OD
- NTN 4T-LM814810 Single Row Tapered Roller Roller Bearing, 117.475 mm OD
- NTN 4T-4580/4535 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-3780/3720 Taper Roller 50.8 mm ID Roller Bearing, 93.2 mm OD
- NTN 4T-HM807046/HM807010 Taper Roller 50.8 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-45284/45220 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
