NTN 4T-H414242/H414210 Taper Roller 66.68 mm ID Roller Bearing, 136.525 mm OD
- RS Stock No.:
- 455-115
- Mfr. Part No.:
- 4T-H414242/H414210
- Manufacturer:
- NTN
Subtotal (1 unit)*
€207.29
(exc. VAT)
€254.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.29 |
*price indicative
- RS Stock No.:
- 455-115
- Mfr. Part No.:
- 4T-H414242/H414210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 66.68mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 2700rpm | |
| Limiting Speed | 3700rpm, 2700rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 41.275mm | |
| Number of Rows | 1 | |
| Cup Width | 31.75mm | |
| Static Load Rating | 293kN | |
| Outside Diameter | 136.525mm | |
| Bearing Dynamic Load Rating | 251kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | 4T-H414242/H414210 | |
| Maximum Speed - Oil | 3700rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 66.68mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 2700rpm | ||
Limiting Speed 3700rpm, 2700rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 41.275mm | ||
Number of Rows 1 | ||
Cup Width 31.75mm | ||
Static Load Rating 293kN | ||
Outside Diameter 136.525mm | ||
Bearing Dynamic Load Rating 251kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series 4T-H414242/H414210 | ||
Maximum Speed - Oil 3700rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is engineered to provide unparalleled performance and reliability for various industrial applications. Designed for challenging environments, it features a robust construction with a pressed steel cage for optimal load distribution and efficiency. With a streamlined profile tailored for maximum strength, this bearing ensures smooth operation and enhanced longevity. Its unique characteristics make it ideal for use in machinery requiring precise alignment and durability under load. The strategic design not only facilitates ease of installation but also significantly reduces maintenance costs, making it a smart choice for professionals seeking quality and endurance.
Designed with a tapered roller structure for superior load handling
Offers excellent dynamic and static load capacities
Incorporates a pressed steel cage for enhanced durability
Features a broad operating temperature range for versatility
Provides reliable performance in both oil and grease lubrication
Engineered for easy installation and low maintenance
Related links
- NTN 4T-H414249/H414210 Taper Roller 71.44 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-3994/3920 Taper Roller 66.68 mm ID Roller Bearing, 112.712 mm OD
- NTN 4T-HM212049/HM212011 Taper Roller 66.68 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-H715345/H715311 Taper Roller 71.44 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H715334/H715311 Taper Roller 61.91 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-560 Single Row Tapered Roller 66.68 mm ID Roller Bearing, 92.5 mm OD
- NTN 4T-3984 Tapered Roller 66.68 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-HM212049 Tapered Roller 66.68 mm ID Tapered Roller Bearing, 122.23 mm OD
