NTN 4T-74850 Single Row Tapered Roller Roller Bearing, 215.9 mm OD
- RS Stock No.:
- 455-594
- Mfr. Part No.:
- 4T-74850
- Manufacturer:
- NTN
Subtotal (1 unit)*
€197.86
(exc. VAT)
€243.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.86 |
*price indicative
- RS Stock No.:
- 455-594
- Mfr. Part No.:
- 4T-74850
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Series | 4T-74850 | |
| Cup Width | 34.925mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 215.9mm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Series 4T-74850 | ||
Cup Width 34.925mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Outside Diameter 215.9mm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to accommodate heavy radial and axial loads in both directions. This component promises durability and efficiency, making it an ideal choice for industrial applications. Constructed with precision materials, its robust build ensures optimal performance in demanding environments. The external diameter of 215.9 mm allows for versatile installation, while the thoughtful design maximises contact area, significantly enhancing load distribution. Exceptional engineering guarantees longevity, coupled with a notable rating life coefficient, ensuring reliability for various applications in which reduced friction and lower maintenance needs are critical.
Optimised design promotes efficient load distribution across the bearing
Ideal for applications requiring minimal maintenance and reduced friction
Versatile diameter fitting complements a variety of industrial machinery
Facilitates smooth operation in environments demanding precision engineering
Related links
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-47820 Single Row Tapered Roller Roller Bearing, 146.05 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
- NTN 4T-JLM813010 Single Row Tapered Roller Roller Bearing, 110 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-JM511910PK Single Row Tapered Roller Roller Bearing, 110 mm OD
- NTN 4T-HM89410 Single Row Tapered Roller Roller Bearing, 76.2 mm OD
