NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD

Subtotal (1 unit)*

€5.06

(exc. VAT)

€6.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.06

*price indicative

RS Stock No.:
453-191
Mfr. Part No.:
4T-L44610
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Number of Rows

1

Series

4T-L44610

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Outside Diameter

50.292mm

Cup Width

10.668mm

Bearing Material

Case Carburised Steel

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to provide optimal performance in various applications. The precision engineering behind this product ensures reliability and durability, making it an ideal choice for those seeking high-quality bearings. With its robust construction, this bearing supports axial and radial loads while maintaining excellent stability. The carefully crafted dimensions, combined with advanced material properties, allow for enhanced operational efficiency, contributing to reduced maintenance costs over time. The bearing is expertly manufactured in France, adhering to stringent quality standards to ensure responsiveness and longevity in demanding environments.

Constructed for robust performance in dynamic environments

Optimally designed to manage both axial and radial loads efficiently

Engineered for longevity, reducing the need for frequent replacements

Manufactured in compliance with stringent quality standards for assurance

Enhanced operational efficiency, contributing to lower overall maintenance costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy