NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
- RS Stock No.:
- 453-885
- Mfr. Part No.:
- 4T-12303
- Manufacturer:
- NTN
Subtotal (1 unit)*
€20.72
(exc. VAT)
€25.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.72 |
*price indicative
- RS Stock No.:
- 453-885
- Mfr. Part No.:
- 4T-12303
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 11.908mm | |
| Outside Diameter | 76.9mm | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | 4T-12303 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 11.908mm | ||
Outside Diameter 76.9mm | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series 4T-12303 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is an exceptional choice for high-performance applications where reliability and durability are paramount. Designed for optimal support and effective load distribution, this product offers a robust solution for a variety of engineering needs. The precision engineering ensures minimal friction and extended operational life, making it ideal for heavy-duty machinery and automotive systems. With its careful construction and high-quality materials, this bearing guarantees minimal wear and tear, thereby enhancing the overall efficiency and longevity of your equipment. This bearing is not just a simple component; it's a critical element that optimises performance and ensures smooth operation in demanding environments.
Crafted from high-quality materials for increased durability
Designed to accommodate radial and axial loads effectively
Engineered to reduce friction for enhanced efficiency
Compact dimensions allow for versatile installation options
Meets industry standards for consistent performance
Related links
- NTN 4T-47820 Single Row Tapered Roller Roller Bearing, 146.05 mm OD
- NTN 4T-74850 Single Row Tapered Roller Roller Bearing, 215.9 mm OD
- NTN 4T-JLM104910PK Single Row Tapered Roller Roller Bearing, 82 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-67720 Single Row Tapered Roller Roller Bearing, 247.65 mm OD
- NTN 4T-JLM813010 Single Row Tapered Roller Roller Bearing, 110 mm OD
- NTN 4T-HM89410 Single Row Tapered Roller Roller Bearing, 76.2 mm OD
- NTN 4T-854 Single Row Tapered Roller Roller Bearing, 190.5 mm OD
