NTN RNA4924 135 mm ID Roller Bearing Needle Roller, 165 mm OD
- RS Stock No.:
- 455-617
- Mfr. Part No.:
- RNA4924
- Manufacturer:
- NTN
Subtotal (1 unit)*
€293.93
(exc. VAT)
€361.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.93 |
*price indicative
- RS Stock No.:
- 455-617
- Mfr. Part No.:
- RNA4924
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 135mm | |
| Race Width | 45mm | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 380kN | |
| Outside Diameter | 165mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 180kN | |
| Maximum Speed - Oil | 3000rpm | |
| Standards/Approvals | RoHS | |
| Series | RNA4924 | |
| Maximum Speed - Grease | 2000rpm | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 135mm | ||
Race Width 45mm | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 380kN | ||
Outside Diameter 165mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 180kN | ||
Maximum Speed - Oil 3000rpm | ||
Standards/Approvals RoHS | ||
Series RNA4924 | ||
Maximum Speed - Grease 2000rpm | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing, designed with a machined ring and lacking an inner ring, is engineered for optimal performance in challenging applications. It features double-side ribs and a lubrication hole, ensuring reliable operation and easy maintenance. With a sophisticated technical design, it accommodates various load conditions while providing robust support and stability. The precision class P0 guarantees high-quality performance, making it suitable for a wide range of mechanical setups. Built to withstand extreme temperatures and operational stresses, this bearing is an excellent choice for engineers seeking durability and efficiency.
Lubrication hole simplifies maintenance and prolongs service life
Constructed to endure operating temperatures from -20 °C to 120 °C
Dynamic load rating assures capacity for heavy loads without failure
Compatible with grease and oil lubrication for versatility
Manufactured from high-quality 100Cr6 steel for superior wear resistance
Related links
- NTN RNA4826 145 mm ID Roller Bearing Needle Roller, 165 mm OD
- SKF RNA 4924 135 mm ID Roller Bearing Cylindrical Roller, 165 mm OD
- NTN 1R150X165X40 150 mm ID Needle Roller Bearing Needle Roller, 165 mm OD
- NTN NA4924 120 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN NA4826 130 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN RNA4830 165 mm ID Roller Bearing Needle Roller, 190 mm OD
- NTN 4T-JM822049/JM822010PK Taper Roller 165 mm ID Roller Bearing, 110 mm OD
- NTN GS81120 102 mm ID Needle Roller Bearing Needle Roller, 135 mm OD
