NTN NA4826 130 mm ID Roller Bearing Machined-ring, Needle Roller, 165 mm OD
- RS Stock No.:
- 454-042
- Mfr. Part No.:
- NA4826
- Manufacturer:
- NTN
Subtotal (1 unit)*
€378.23
(exc. VAT)
€465.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €378.23 |
*price indicative
- RS Stock No.:
- 454-042
- Mfr. Part No.:
- NA4826
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Series | NA4826 | |
| End Type | Open | |
| Limiting Speed | 2800rpm | |
| Dynamic Load Rating | 118kN | |
| Maximum Speed - Oil | 2800rpm | |
| Maximum Speed - Grease | 1900rpm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 305kN | |
| Outside Diameter | 165mm | |
| Race Type | Machine-Ring Needle Roller Bearing with Inner Ring | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Series NA4826 | ||
End Type Open | ||
Limiting Speed 2800rpm | ||
Dynamic Load Rating 118kN | ||
Maximum Speed - Oil 2800rpm | ||
Maximum Speed - Grease 1900rpm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 305kN | ||
Outside Diameter 165mm | ||
Race Type Machine-Ring Needle Roller Bearing with Inner Ring | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined-ring is design and integrated inner ring is engineered to deliver superior performance in various applications. This bearing showcases a remarkable balance between strength and precision, optimised for efficient load handling and longevity. Its functional design incorporates double-side ribs to effectively manage axial loads, while the lubrication holes on both the inner and outer rings ensure reliable maintenance. Ideal for use in machinery requiring high-speed dynamics, this bearing promises to uphold stability and maximum functionality under diverse operational conditions.
Allows for reliable grease and oil lubrication to maintain efficiency
Constructed with high-quality rolling element material for durability
Supports a wide temperature range for versatile applications
Features precise tolerances for improved fitting and reduced wear
Minimises axial offset, promoting long-lasting performance
Includes specific shoulder diameter dimensions for compatibility
Related links
- NTN NA4924 120 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN RNA4919R 110 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN NK110/30R+1R100X110X30 100 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN RNA4924 135 mm ID Roller Bearing Needle Roller, 165 mm OD
- NTN RNA4826 145 mm ID Roller Bearing Needle Roller, 165 mm OD
- NTN 1R150X165X40 150 mm ID Needle Roller Bearing Needle Roller, 165 mm OD
- NTN RNA4830 165 mm ID Roller Bearing Needle Roller, 190 mm OD
- NTN RNA4920 115 mm ID Roller Bearing Machined-ring 140 mm OD
