NTN RNA4830 165 mm ID Roller Bearing Needle Roller, 190 mm OD
- RS Stock No.:
- 455-500
- Mfr. Part No.:
- RNA4830
- Manufacturer:
- NTN
Subtotal (1 unit)*
€468.84
(exc. VAT)
€576.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €468.84 |
*price indicative
- RS Stock No.:
- 455-500
- Mfr. Part No.:
- RNA4830
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 165mm | |
| Race Width | 40mm | |
| Cage Material | Steel | |
| Series | RNA 4830 | |
| Maximum Speed - Oil | 14400°/s | |
| Maximum Speed - Grease | 9600°/s | |
| Standards/Approvals | ISO | |
| Dynamic Load Rating | 147kN | |
| Outside Diameter | 190mm | |
| Static Load Rating | 415kN | |
| Internal Clearance | Normal | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 2800rpm | |
| Race Type | Machine (Solid) | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 165mm | ||
Race Width 40mm | ||
Cage Material Steel | ||
Series RNA 4830 | ||
Maximum Speed - Oil 14400°/s | ||
Maximum Speed - Grease 9600°/s | ||
Standards/Approvals ISO | ||
Dynamic Load Rating 147kN | ||
Outside Diameter 190mm | ||
Static Load Rating 415kN | ||
Internal Clearance Normal | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 2800rpm | ||
Race Type Machine (Solid) | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is an innovative solution designed for applications that demand high performance and reliability. Featuring machined rings and integral flanges, this bearing is engineered to handle maximum radial loads while maintaining exceptional stiffness in a compact form factor. Its unique design allows for axial displacement both ways, making it ideal for versatile applications. With a robust outer ring crafted to accommodate needle roller and cage assemblies, it ensures smooth operations even at high speeds. This bearing is a testament to advanced engineering, promising durability and precision in every rotation.
Configurable for installations without an inner ring
Capable of accommodating axial displacement in both directions
Optimised for high radial load carrying capacity
Lightweight design enhances overall equipment performance
Compatible with a range of associated products, increasing versatility
Related links
- NTN RNA4928 160 mm ID Roller Bearing Needle Roller, 190 mm OD
- NTN AXK1130 156 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 190 mm OD
- NTN 81130 150 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 190 mm OD
- NTN NA4924 120 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN RNA4924 135 mm ID Roller Bearing Needle Roller, 165 mm OD
- NTN RNA4826 145 mm ID Roller Bearing Needle Roller, 165 mm OD
- NTN NA4826 130 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN NA4830 150 mm ID Roller Bearing Needle Roller 190 mm OD
