SKF T2EE 060 Taper Roller 60 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 460-173
- Mfr. Part No.:
- T2EE 060
- Manufacturer:
- SKF
Subtotal (1 unit)*
€399.85
(exc. VAT)
€491.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.85 |
*price indicative
- RS Stock No.:
- 460-173
- Mfr. Part No.:
- T2EE 060
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 260kN | |
| Cup Width | 39mm | |
| Number of Rows | 1 | |
| Cone Width | 40mm | |
| Limiting Speed | 5600rpm | |
| Bearing Dynamic Load Rating | 239kN | |
| Standards/Approvals | RoHS | |
| Series | T2EE | |
| Outside Diameter | 115mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 260kN | ||
Cup Width 39mm | ||
Number of Rows 1 | ||
Cone Width 40mm | ||
Limiting Speed 5600rpm | ||
Bearing Dynamic Load Rating 239kN | ||
Standards/Approvals RoHS | ||
Series T2EE | ||
Outside Diameter 115mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- DE
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- NTN 32912XA Taper Roller 60 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- FAG 33112 Taper Roller 60 mm ID Roller Bearing, 100 mm OD
- NTN 4T-JLM508748/JLM508710 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 32212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- NTN 33112U Taper Roller 60 mm ID Roller Bearing, 100 mm OD
- NTN 33212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
