SKF 22232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 460-195
- Mfr. Part No.:
- 22232 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,831.93
(exc. VAT)
€2,253.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,831.93 |
*price indicative
- RS Stock No.:
- 460-195
- Mfr. Part No.:
- 22232 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 2800rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 1290kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 290mm | |
| Dynamic Load Rating | 1043kN | |
| Standards/Approvals | RoHS | |
| Series | 22232 CC/C3W33 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 2800rpm | ||
Number of Rows 2 | ||
Static Load Rating 1290kN | ||
Internal Clearance C3 | ||
Outside Diameter 290mm | ||
Dynamic Load Rating 1043kN | ||
Standards/Approvals RoHS | ||
Series 22232 CC/C3W33 | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing represents a fusion of durability and efficiency, specifically engineered for high-load applications. Featuring a unique spherical design, this bearing allows for misalignment, ensuring optimal performance even under variable operational conditions. Constructed with premium materials, it enhances longevity and withstands extreme pressures seamlessly. Its innovative design minimises friction, which not only improves efficiency but also reduces energy consumption, making it an environmentally conscious choice for modern engineering needs. Perfectly suited for heavy machinery, it excels in industries experiencing significant wear and tear demands.
Low friction design improves overall operational efficiency
Developed to accommodate shaft deflection and misalignment
Suitable for heavy-duty applications in various industrial sectors
Constructed to ensure a long lifespan, reducing maintenance costs
Environmentally friendly option with reduced energy consumption
Related links
- SKF 23232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22232 CC/W33 Cylindrical 160 mm ID Roller Bearing, 290 mm OD
- SKF 22332 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 24132 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22232EMW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23132 CC/C3W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
