NTN 22232EAW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 454-314
- Mfr. Part No.:
- 22232EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,304.58
(exc. VAT)
€1,604.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,304.58 |
*price indicative
- RS Stock No.:
- 454-314
- Mfr. Part No.:
- 22232EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Limiting Speed | 2800rpm | |
| Dynamic Load Rating | 1220kN | |
| Internal Clearance | CN | |
| Static Load Rating | 1390kN | |
| Number of Rows | 2 | |
| Outside Diameter | 290mm | |
| Standards/Approvals | RoHS | |
| Series | 22232EAW33 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Limiting Speed 2800rpm | ||
Dynamic Load Rating 1220kN | ||
Internal Clearance CN | ||
Static Load Rating 1390kN | ||
Number of Rows 2 | ||
Outside Diameter 290mm | ||
Standards/Approvals RoHS | ||
Series 22232EAW33 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are designed for robust applications, delivering unparalleled reliability and performance. This product is engineered to withstand extreme operational conditions, making it ideal for various industrial machinery setups. With a focus on dynamic capabilities, it boasts impressive load handling, ensuring smooth operations even in the most demanding environments. The specialized design minimises friction, enhancing longevity and efficiency. This bearing offers a blend of advanced engineering and high-quality materials, positioning it as a top choice for businesses seeking durability and effectiveness in their machinery components.
High dynamic load rating to enhance machine performance
Optimised for minimal maintenance, reducing downtime
Superior thermal properties for reliable operation across temperature ranges
Designed to accommodate radial and axial loads, increasing versatility
Manufactured from premium materials for extended lifespan
Lightweight design without compromising strength for easier handling
Rigorously tested for quality assurance and reliability
Related links
- NTN 22232EAW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EMW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAKW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EMKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23232 CC/W33 Cylindrical 160 mm ID Roller Bearing, 290 mm OD
