SKF 22238 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 340 mm OD
- RS Stock No.:
- 460-201
- Mfr. Part No.:
- 22238 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,444.31
(exc. VAT)
€4,236.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,444.31 |
*price indicative
- RS Stock No.:
- 460-201
- Mfr. Part No.:
- 22238 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 92mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 2400rpm | |
| Number of Rows | 2 | |
| Series | 22238 CC/C3W33 | |
| Static Load Rating | 1700kN | |
| Internal Clearance | C3 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1342kN | |
| Outside Diameter | 340mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 92mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 2400rpm | ||
Number of Rows 2 | ||
Series 22238 CC/C3W33 | ||
Static Load Rating 1700kN | ||
Internal Clearance C3 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1342kN | ||
Outside Diameter 340mm | ||
- COO (Country of Origin):
- SE
Omkar
The SKF High-performance spherical roller bearing is designed for challenging applications, offering robust support and exceptional load-carrying capacity. Engineered to handle both radial and axial loads, it excels in environments with high levels of contamination and varying speeds. The intricate design guarantees optimal alignment and minimises wear, ensuring a longer service life. This bearing features specially designed raceways and premium materials that contribute to reduced friction, facilitating smoother operations while maintaining efficiency. Its resilient construction makes it an ideal choice for various industrial applications where reliability and performance are non-negotiable, enhancing overall machinery durability.
Enhanced resistance to wear improves longevity
Specialised raceway geometry maximises load distribution
Sealed design protects against contamination and extends service intervals
Suitable for various applications, ensuring versatility
Minimises operational noise for a smoother running experience
Related links
- SKF 22238 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23238 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 340 mm OD
- SKF 24138 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23038 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22238 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 24038 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 290 mm OD
- SKF 23138 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
