SKF 22238 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 340 mm OD
- RS Stock No.:
- 462-078
- Mfr. Part No.:
- 22238 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,444.31
(exc. VAT)
€4,236.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,444.31 |
*price indicative
- RS Stock No.:
- 462-078
- Mfr. Part No.:
- 22238 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 92mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1700kN | |
| Outside Diameter | 340mm | |
| Internal Clearance | CN | |
| Limiting Speed | 2400rpm | |
| Dynamic Load Rating | 1342kN | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Series | 22238 CC/W33 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 92mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 1700kN | ||
Outside Diameter 340mm | ||
Internal Clearance CN | ||
Limiting Speed 2400rpm | ||
Dynamic Load Rating 1342kN | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Series 22238 CC/W33 | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing exemplifies advanced engineering, designed to deliver high performance in demanding applications. Featuring a robust construction, this bearing is tailored for heavy-duty machinery and offers superior load-carrying capability. Its innovative design ensures reduced friction and enhanced stability, providing longevity and reliability in operation. Ideal for various industries, such as construction, manufacturing, and transportation, this bearing stands as a testament to quality and precision.
Manufactured using premium materials for durability
Improved lubrication retention for reduced wear
Suitable for a wide range of operating temperatures
Engineered to minimise vibration and noise during operation
Designed for easy mounting and dismounting processes
Related links
- SKF 22238 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23238 CC/W33 Cylindrical 190 mm ID Roller Bearing, 340 mm OD
- SKF 23038 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22238 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 24038 CC/W33 Cylindrical 190 mm ID Roller Bearing, 290 mm OD
- SKF 23938 CC/W33 Cylindrical 190 mm ID Roller Bearing, 260 mm OD
- SKF 24138 CC/W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 23138 CC/W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
