SNR 29415E Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD

Image representative of range

Subtotal (1 unit)*

€705.26

(exc. VAT)

€867.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€705.26

*price indicative

RS Stock No.:
700-628
Mfr. Part No.:
29415E
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

75mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Static Load Rating

1500kN

Bearing Material

Steel

Outside Diameter

160mm

Dynamic Load Rating

511kN

End Type

Open

Series

29415

Maximum Speed - Oil

2500rpm

Limiting Speed

4100rpm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR thrust spherical roller bearings are engineered to provide robust and reliable support in demanding applications. Designed for optimal performance, these bearings facilitate smooth axial loads while ensuring durability across various conditions. With a solid internal diameter of 75 mm and an outer diameter of 160 mm, they are expertly crafted to enhance operational efficiency. Characterised by their high load ratings and cemented by a sturdy construction, these bearings excel in both industrial settings and machinery applications where precision and reliability are paramount. The unique configuration also contributes to effective thermal management, ensuring longevity and reduced maintenance requirements throughout their lifecycle.

Dynamic axial load rating is a powerful 511000000 mN

Static axial load rating ensures reliability with a substantial 1500000000 mN

Limit axial load rating reaches up to 174000000 mN accommodating varying applications

High oil lubrication limit speed at 12600 °/s supports dynamic machining processes

Reference thermal speed of 13200 °/s optimises performance under heat stress

Mechanical Limit Speed at 24600 °/s allows for versatile operating conditions

Minimum operating temperature is rated at an efficient 233.15 °K for diverse environments

Max operating temperature capability of 473.15 °K accommodates challenging heat scenarios

Max shaft and housing fillet radius is capped at 2 mm for streamlined assembly

Precision dimensions eliminate tolerance gaps for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy