SKF 23134 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- RS Stock No.:
- 461-628
- Mfr. Part No.:
- 23134 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,154.84
(exc. VAT)
€2,650.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,154.84 |
*price indicative
- RS Stock No.:
- 461-628
- Mfr. Part No.:
- 23134 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 88mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 280mm | |
| Limiting Speed | 2400rpm | |
| Static Load Rating | 1500kN | |
| Number of Rows | 2 | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Dynamic Load Rating | 1086kN | |
| Internal Clearance | C3 | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 88mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 280mm | ||
Limiting Speed 2400rpm | ||
Static Load Rating 1500kN | ||
Number of Rows 2 | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Dynamic Load Rating 1086kN | ||
Internal Clearance C3 | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23134 CC/W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- SKF 22234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 24034 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 260 mm OD
- SKF 23234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 22334 CC/C3W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 24134 CC/W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- SKF 23134 CCK/C3W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
- SKF 24036 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 280 mm OD
