SKF 22334 CC/C3W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
- RS Stock No.:
- 460-221
- Mfr. Part No.:
- 22334 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,999.16
(exc. VAT)
€4,918.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,999.16 |
*price indicative
- RS Stock No.:
- 460-221
- Mfr. Part No.:
- 22334 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 120mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Limiting Speed | 1800rpm | |
| Series | 22334 CC/C3W33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1863kN | |
| Static Load Rating | 2160kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 360mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 120mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Limiting Speed 1800rpm | ||
Series 22334 CC/C3W33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1863kN | ||
Static Load Rating 2160kN | ||
Internal Clearance C3 | ||
Outside Diameter 360mm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22334 CC/W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23240 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22334 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 23234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 24034 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 260 mm OD
- SKF 23134 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- SKF 22334 CCJA/W33VA405 Cylindrical 170 mm ID Roller Bearing, 360 mm OD
