SKF C 2226 K/C3 Tapered 1:12 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 462-061
- Mfr. Part No.:
- C 2226 K/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,696.22
(exc. VAT)
€2,086.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,696.22 |
*price indicative
- RS Stock No.:
- 462-061
- Mfr. Part No.:
- C 2226 K/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 735kN | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Static Load Rating | 930kN | |
| Number of Rows | 1 | |
| Outside Diameter | 230mm | |
| Series | CARB toroidal roller bearing | |
| Limiting Speed | 3800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 735kN | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
Static Load Rating 930kN | ||
Number of Rows 1 | ||
Outside Diameter 230mm | ||
Series CARB toroidal roller bearing | ||
Limiting Speed 3800rpm | ||
- COO (Country of Origin):
- SE
Zoya
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.
High radial load carrying capacity
Provide frictionless axial movement
Long bearing system life
Reduce noise and vibration levels
Related links
- SKF C 2215 K/C3 Tapered 1:12 75 mm ID CARB Toroidal Roller Bearing, 130 mm OD
- SKF C 3224 K/C3 Tapered 1:12 120 mm ID Roller Bearing, 215 mm OD
- SKF 22226 EK/C3 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF C 2228 K/C3 Tapered 1:12 140 mm ID CARB Toroidal Roller Bearing, 250 mm OD
- SKF NU 2226 ECML/C3 130 mm ID Roller Bearing, 230 mm OD
- FAG 22215-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 2226 ECP/C3 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 2226 ECP 130 mm ID Roller Bearing, 230 mm OD
