SKF 22226 EK/C3 Tapered 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 207-8476
- Mfr. Part No.:
- 22226 EK/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,031.62
(exc. VAT)
€1,268.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,031.62 |
*price indicative
- RS Stock No.:
- 207-8476
- Mfr. Part No.:
- 22226 EK/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Outside Diameter | 230mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 758kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Series | SRB | |
| Limiting Speed | 3600rpm | |
| Static Load Rating | 930kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Outside Diameter 230mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 758kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Series SRB | ||
Limiting Speed 3600rpm | ||
Static Load Rating 930kN | ||
- COO (Country of Origin):
- SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 130 mm ID and 230 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22226 EK Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 E/C3 Cylindrical 130 mm ID Roller Bearing, 230 mm OD
- NSK 32226J Tapered 130 mm ID Tapered Roller Bearing, 230 mm OD
- SKF 23226 CC/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- NTN 22226EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 30226J Tapered 130 mm ID Tapered Roller Bearing, 230 mm OD
- SKF 23226 CCK/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
