SKF 22318 EKJA/VA405 Tapered 1:12 90 mm ID Spherical Roller Bearing, 190 mm OD

Subtotal (1 unit)*

€719.53

(exc. VAT)

€885.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€719.53

*price indicative

RS Stock No.:
462-086
Mfr. Part No.:
22318 EKJA/VA405
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

64mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Static Load Rating

695kN

Number of Rows

2

Outside Diameter

190mm

Internal Clearance

CN

Limiting Speed

3600rpm

Series

22318 EKJA/VA405

Standards/Approvals

RoHS

Dynamic Load Rating

637kN

Gavin


The SKF Spherical Roller Bearing, expertly crafted for optimal performance, is designed to accommodate heavy loads while maintaining high levels of efficiency. The innovative design integrates advanced materials and engineering, allowing for exceptional durability and longevity. With its self-aligning properties, this bearing easily compensates for misalignment, ensuring consistent operation across a wide range of applications. The unique internal geometry aids in reducing friction, which further promotes smooth motion and decreases operating temperatures. Ideal for a variety of industrial applications, it stands as a testament to modern engineering, delivering both reliability and superior performance even in the most demanding environments.

Self aligning functionality enhances reliability

Designed for longevity in rigorous applications

Ensures reduced operating temperatures

Engineered to withstand extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy