SKF 22322 EKJA/VA405 Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 462-531
- Mfr. Part No.:
- 22322 EKJA/VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,409.85
(exc. VAT)
€1,734.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,409.85 |
*price indicative
- RS Stock No.:
- 462-531
- Mfr. Part No.:
- 22322 EKJA/VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 1120kN | |
| Internal Clearance | CN | |
| Outside Diameter | 240mm | |
| Dynamic Load Rating | 989kN | |
| Standards/Approvals | RoHS | |
| Series | 22322 EKJA/VA405 | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 1120kN | ||
Internal Clearance CN | ||
Outside Diameter 240mm | ||
Dynamic Load Rating 989kN | ||
Standards/Approvals RoHS | ||
Series 22322 EKJA/VA405 | ||
Limiting Speed 2800rpm | ||
- COO (Country of Origin):
- SE
Gavin
The SKF Roller Bearing designed to deliver exceptional performance in challenging industrial applications. With its robust construction and advanced materials, it ensures reliability and longevity, even under the most demanding conditions. This bearing is engineered to accommodate both radial and axial loads, making it suitable for a variety of configurations. The innovative design minimises friction and maximises efficiency, resulting in reduced operational costs. Additionally, its superior sealing capabilities protect against contaminants, enhancing durability. Users can expect an optimal balance between performance and wear resistance, making it ideal for continuous operation in heavy-duty sectors.
Constructed with high quality materials for enhanced durability
Suitable for various applications providing versatility
Minimises friction leading to lower energy consumption
Designed to accommodate both radial and axial loads effectively
Related links
- SKF 22318 EKJA/VA405 Tapered 1:12 90 mm ID Spherical Roller Bearing, 190 mm OD
- SKF 22322 EK Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- SKF 22320 EKJA/VA405 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22315 EKJA/VA405 Tapered 1:12 757 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 22322 EK/C3 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22322 EJA/VA405 Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- SNR 22322EKF800 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22312 EK/VA405 Tapered 1:12 60 mm ID Roller Bearing, 130 mm OD
